Part Details for ZTX855 by Diodes Incorporated
Overview of ZTX855 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9092
|
Newark | Trans, Npn, 150V, 4A, 200Deg C, 1.58W Rohs Compliant: Yes |Diodes Inc. ZTX855 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4720 / $1.0700 | Buy Now |
DISTI #
ZTX855DI-ND
|
DigiKey | TRANS NPN 150V 4A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3800 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
ZTX855
|
Avnet Americas | Trans GP BJT NPN 150V 4A 3-Pin E-Line - Bulk (Alt: ZTX855) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
522-ZTX855
|
Mouser Electronics | Bipolar Transistors - BJT NPN Big Chip SELine RoHS: Compliant | 6535 |
|
$0.3880 / $1.0300 | Buy Now |
|
Future Electronics | ZTX855 Series NPN 5 A 150 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3900 | Buy Now |
|
Future Electronics | ZTX855 Series NPN 5 A 150 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92VAR | 16 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
ZTX855
|
Avnet Americas | Trans GP BJT NPN 150V 4A 3-Pin E-Line - Bulk (Alt: ZTX855) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
ZTX855
|
Avnet Silica | Trans GP BJT NPN 150V 4A 3-Pin E-Line (Alt: ZTX855) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX855
ZTX855 CAD Models
ZTX855 Part Data Attributes:
|
ZTX855
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX855
Diodes Incorporated
Power Bipolar Transistor, 4A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, GREEN, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for ZTX855
This table gives cross-reference parts and alternative options found for ZTX855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX855STZ | Power Bipolar Transistor, 4A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, GREEN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX855 vs ZTX855STZ |
ZTX855STOA | Power Bipolar Transistor, 4A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX855 vs ZTX855STOA |
ZTX855 | Power Bipolar Transistor, 4A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, 3 PIN | Zetex / Diodes Inc | ZTX855 vs ZTX855 |
ZTX855STZ | Power Bipolar Transistor, 4A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX855 vs ZTX855STZ |