-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2137
|
Newark | Transistor, Npn, 180V, 5A, 3W, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:180V, Continuous Collector Current:5A, Power Dissipation:3W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FZT855TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 810 |
|
$0.6420 / $0.8220 | Buy Now |
DISTI #
96AC0123
|
Newark | Pwr Hi Voltage Transistor Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. FZT855TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4190 / $0.5450 | Buy Now |
DISTI #
86AK5083
|
Newark | Transistor, Npn, 180V, 5A, Sot-223 Rohs Compliant: Yes |Diodes Inc. FZT855TA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4620 / $0.5070 | Buy Now |
DISTI #
FZT855CT-ND
|
DigiKey | TRANS NPN 150V 5A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9986 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
FZT855TA
|
Avnet Americas | Trans GP BJT NPN 150V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT855TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000100000 Factory Stock |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FZT855TA
|
Avnet Americas | Trans GP BJT NPN 150V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT855TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
522-FZT855TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Current RoHS: Compliant | 14400 |
|
$0.3670 / $0.8300 | Buy Now |
DISTI #
E02:0323_01114572
|
Arrow Electronics | Trans GP BJT NPN 150V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2324 | Europe - 5000 |
|
$0.3417 / $0.4061 | Buy Now |
DISTI #
A63:0959_01664157
|
Arrow Electronics | Trans GP BJT NPN 150V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2342 | Asia - 1000 |
|
$0.3098 / $0.3585 | Buy Now |
DISTI #
A03:0893_13586449
|
Arrow Electronics | Trans GP BJT NPN 150V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2342 | Asia - 1000 |
|
$0.3098 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT855TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT855TA
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
This table gives cross-reference parts and alternative options found for FZT855TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT855TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT855TA | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT855TA vs FZT855TA |
FZT855 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT855TA vs FZT855 |