ZTX855
vs
ZTX855STZ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Part Package Code |
TO-92
|
|
Package Description |
GREEN, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
40 Weeks
|
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Collector Current-Max (IC) |
4 A
|
4 A
|
Collector-Emitter Voltage-Max |
150 V
|
150 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
35
|
JESD-30 Code |
R-PSIP-W3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
90 MHz
|
90 MHz
|
Base Number Matches |
10
|
1
|
Moisture Sensitivity Level |
|
1
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.26 V
|
|
|
|
Compare ZTX855 with alternatives
Compare ZTX855STZ with alternatives