There are no models available for this part yet.
Overview of ZTX689B by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for ZTX689B by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84400325
|
Verical | Trans GP BJT NPN 20V 3A 1000mW 3-Pin E-Line RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2238 | Americas - 24000 |
|
$0.3863 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 830 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | 3000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1040 |
|
$0.3736 / $0.9340 | Buy Now | ||
Quest Components | 3000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 664 |
|
$0.3000 / $1.0000 | Buy Now |
CAD Models for ZTX689B by Zetex / Diodes Inc
Part Data Attributes for ZTX689B by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
E-LINE PACKAGE-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
150
|
JESD-30 Code
|
R-PSIP-W3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for ZTX689B
This table gives cross-reference parts and alternative options found for ZTX689B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX689B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX689BL | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX689B vs ZTX689BL |
ZTX689BSTZ | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX689B vs ZTX689BSTZ |
ZTX689B | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX689B vs ZTX689B |
ZTX689BSTZ | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX689B vs ZTX689BSTZ |
ZTX689BSTOA | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX689B vs ZTX689BSTOA |
ZTX689BSTOB | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX689B vs ZTX689BSTOB |
Related Parts for ZTX689B
-
ZTX651Small Signal Bipolar Transistors
-
AUIRF7759L2TRPower Field-Effect Transistors
-
ZVN3306ASmall Signal Field-Effect Transistors
-
ZTX849STOBPower Bipolar Transistors
-
ZPD8Zener Diodes
-
S912ZVHL64F1VLLMicrocontrollers
-
TEA2018ASwitching Regulator or Controllers
-
HTSW-102-25-F-SHeaders and Edge Type Connectors
-
ZSR900GTALinear Regulator ICs