ZTX689B vs ZTX689BSTOA feature comparison

ZTX689B Zetex / Diodes Inc

Buy Now Datasheet

ZTX689BSTOA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description E-LINE PACKAGE-3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 150
JESD-30 Code R-PSIP-W3 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 16 2

Compare ZTX689B with alternatives

Compare ZTX689BSTOA with alternatives