ZTX689B vs ZTX689BSTZ feature comparison

ZTX689B Zetex / Diodes Inc

Buy Now Datasheet

ZTX689BSTZ Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description E-LINE PACKAGE-3 IN-LINE, R-PSIP-W3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Total Weight 159
Category CO2 Kg 8.8
CO2 1399.2
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
SVHC Over MCV 556-67-2
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 150
JESD-30 Code R-PSIP-W3 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.5 V
Base Number Matches 16 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Factory Lead Time 40 Weeks
Samacsys Manufacturer Diodes Incorporated

Compare ZTX689B with alternatives

Compare ZTX689BSTZ with alternatives