ZR40402N850TA
Description: Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8

Overview of ZR40402N850TA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZR40402N850TA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR40402N850TA by Zetex / Diodes Inc

ZR40402N850TA
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. ZR40402N850TA
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8
    VS

Alternate Parts for ZR40402N850TA

This table gives cross-reference parts and alternative options found for ZR40402N850TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40402N850TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040AIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc ZR40402N850TA vs LM4040AIM-5.0
LM4040DIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040DIM-5.0
LM4040CIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040CIM-5.0
ZR40402N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZR40402N850TA vs ZR40402N850TC
ZR40401N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZR40402N850TA vs ZR40401N850TC
LM4040DIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040DIMX-5.0
LM4040BIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation ZR40402N850TA vs LM4040BIM-5.0
LM4040AIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040AIMX-5.0
LM4040CIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc ZR40402N850TA vs LM4040CIM-5.0
LM4040AIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040AIM-5.0
Part Number Description Manufacturer Compare
REF1004C-1.2E4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Texas Instruments ZR40402N850TA vs REF1004C-1.2E4
LT1004CDR-1-2 1.235-V, micropower integrated precision voltage reference 8-SOIC Texas Instruments ZR40402N850TA vs LT1004CDR-1-2
REF1004C-1.2-TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 Burr-Brown Corp ZR40402N850TA vs REF1004C-1.2-TR
REF1004I-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 Burr-Brown Corp ZR40402N850TA vs REF1004I-1.2
LM4040DIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040DIM-5.0
LT1004MDR-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments ZR40402N850TA vs LT1004MDR-1-2
LM4040AIM-4.1T&R Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SOIC-8 Micrel Inc ZR40402N850TA vs LM4040AIM-4.1T&R
LM4040CIMX-4.1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments ZR40402N850TA vs LM4040CIMX-4.1
ZR40401N841TC Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZR40402N850TA vs ZR40401N841TC
ZXRE1004EN8TA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Diodes Incorporated ZR40402N850TA vs ZXRE1004EN8TA

Related Parts for ZR40402N850TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR40402N850TA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR40402N850TA by Zetex / Diodes Inc

  • Please alert me when ZR40402N850TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR40402N850TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR40402N850TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR40402N850TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR40402N850TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR40402N850TA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: