Part Details for LM4040AIMX-5.0 by Texas Instruments
Overview of LM4040AIMX-5.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4040AIMX-5.0
LM4040AIMX-5.0 CAD Models
LM4040AIMX-5.0 Part Data Attributes
|
LM4040AIMX-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040AIMX-5.0
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.074 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for LM4040AIMX-5.0
This table gives cross-reference parts and alternative options found for LM4040AIMX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIMX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR40402N850 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | LM4040AIMX-5.0 vs ZR40402N850 |
LM4040DIM-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIMX-5.0 vs LM4040DIM-5.0 |
LM4040BIM-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LM4040AIMX-5.0 vs LM4040BIM-5.0 |
LM4040CIM-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4040AIMX-5.0 vs LM4040CIM-5.0 |
LM4040BIM-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIMX-5.0 vs LM4040BIM-5.0X |
LM4040AIM-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 | Micrel Inc | LM4040AIMX-5.0 vs LM4040AIM-5.0 |
ZR40402N850TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | LM4040AIMX-5.0 vs ZR40402N850TC |
LM4040BIMX-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM4040AIMX-5.0 vs LM4040BIMX-5.0 |
LM4040DIM-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIMX-5.0 vs LM4040DIM-5.0X |
LM4040AIM-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIMX-5.0 vs LM4040AIM-5.0X |