Part Details for ZR40401N850TA by Zetex / Diodes Inc
Overview of ZR40401N850TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR40401N850TA
ZR40401N850TA CAD Models
ZR40401N850TA Part Data Attributes
|
ZR40401N850TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR40401N850TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZR40401N850TA
This table gives cross-reference parts and alternative options found for ZR40401N850TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40401N850TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AIM-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | ZR40401N850TA vs LM4040AIM-5.0 |
LM4040DIM-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | ZR40401N850TA vs LM4040DIM-5.0 |
LM4040CIM-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | ZR40401N850TA vs LM4040CIM-5.0 |
ZR40402N850TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR40401N850TA vs ZR40402N850TC |
ZR40401N850TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR40401N850TA vs ZR40401N850TC |
LM4040DIMX-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ZR40401N850TA vs LM4040DIMX-5.0 |
LM4040BIM-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | ZR40401N850TA vs LM4040BIM-5.0 |
LM4040AIMX-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ZR40401N850TA vs LM4040AIMX-5.0 |
LM4040CIM-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | ZR40401N850TA vs LM4040CIM-5.0 |
LM4040AIM-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | ZR40401N850TA vs LM4040AIM-5.0 |