Part Details for ZR285N802TA by Zetex / Diodes Inc
Overview of ZR285N802TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR285N802TA
ZR285N802TA CAD Models
ZR285N802TA Part Data Attributes:
|
ZR285N802TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR285N802TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZR285N802TA
This table gives cross-reference parts and alternative options found for ZR285N802TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR285N802TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA250N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZR285N802TA vs ZRA250N802 |
ZRA250N802TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N802TA vs ZRA250N802TA |
ZREF25DTA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N802TA vs ZREF25DTA |
ZR285N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZR285N802TA vs ZR285N802 |
ZREF25D | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOP-8 | Diodes Incorporated | ZR285N802TA vs ZREF25D |
ZR285N801TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N802TA vs ZR285N801TC |
ZRA250N802TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N802TA vs ZRA250N802TA |
ZRA250N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZR285N802TA vs ZRA250N802 |
ZRA250N802TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N802TA vs ZRA250N802TC |
ZRA250N801TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N802TA vs ZRA250N801TC |