Part Details for ZR285N801TC by Diodes Incorporated
Overview of ZR285N801TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR285N801TC
ZR285N801TC CAD Models
ZR285N801TC Part Data Attributes
|
ZR285N801TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR285N801TC
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZR285N801TC
This table gives cross-reference parts and alternative options found for ZR285N801TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR285N801TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA250N802TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N801TC vs ZRA250N802TC |
ZRA250N803TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TC vs ZRA250N803TA |
ZRA250N802TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TC vs ZRA250N802TA |
ZR285N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZR285N801TC vs ZR285N802 |
ZREF25DTC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TC vs ZREF25DTC |
ZRA250N803 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZR285N801TC vs ZRA250N803 |
ZR285N801 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TC vs ZR285N801 |
ZR285N802TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TC vs ZR285N802TC |
ZRA250N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZR285N801TC vs ZRA250N802 |
ZRA250N801TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N801TC vs ZRA250N801TA |