Part Details for ZMY1 by SEMIKRON
Overview of ZMY1 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMY1
ZMY1 CAD Models
ZMY1 Part Data Attributes
|
ZMY1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
ZMY1
SEMIKRON
Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 7.1% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY1
This table gives cross-reference parts and alternative options found for ZMY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR10-08R-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs FR10-08R-T/B |
EM1BVO | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | ZMY1 vs EM1BVO |
SF10-015-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs SF10-015-B |
SL106 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | ZMY1 vs SL106 |
FE10-02-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs FE10-02-B |
GP10T-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs GP10T-T/R |
SF10-005-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs SF10-005-T/R |
UF10-06R-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs UF10-06R-B |
SJ5614UL | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | ZMY1 vs SJ5614UL |
SM4937-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | ZMY1 vs SM4937-T/R |