Part Details for SL106 by Surge Components Inc
Overview of SL106 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for SL106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 12 |
|
Buy Now |
Part Details for SL106
SL106 CAD Models
SL106 Part Data Attributes:
|
SL106
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL106
Surge Components Inc
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.0007 µs | |
Reverse Test Voltage | 60 V | |
Technology | SCHOTTKY |
Alternate Parts for SL106
This table gives cross-reference parts and alternative options found for SL106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL105G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | SL106 vs SL105G |
SRM6400RGUS | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SL106 vs SRM6400RGUS |
SF16-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL106 vs SF16-T/R |
EK02VO | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SL106 vs EK02VO |
GP10-16R-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL106 vs GP10-16R-T/R |
FE10-005-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL106 vs FE10-005-B |
FIT6G | Rectifier Diode, 1 Element, 1A, Silicon, | Surge Components Inc | SL106 vs FIT6G |
SF14-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL106 vs SF14-T/R |
FE10-05-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL106 vs FE10-05-T/R |
PG4946 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | SL106 vs PG4946 |