Part Details for SJ5614UL by Sensitron Semiconductors
Overview of SJ5614UL by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ5614UL
SJ5614UL CAD Models
SJ5614UL Part Data Attributes:
|
SJ5614UL
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJ5614UL
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SJ5614UL
This table gives cross-reference parts and alternative options found for SJ5614UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ5614UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL105G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | SJ5614UL vs SL105G |
SRM6400RGUS | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SJ5614UL vs SRM6400RGUS |
SF16-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SJ5614UL vs SF16-T/R |
EK02VO | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SJ5614UL vs EK02VO |
GP10-16R-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SJ5614UL vs GP10-16R-T/R |
FE10-005-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SJ5614UL vs FE10-005-B |
FIT6G | Rectifier Diode, 1 Element, 1A, Silicon, | Surge Components Inc | SJ5614UL vs FIT6G |
SF14-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SJ5614UL vs SF14-T/R |
FE10-05-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SJ5614UL vs FE10-05-T/R |
PG4946 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | SJ5614UL vs PG4946 |