ZHT431G02
Description: Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO4, SOT-223, SMT-3

Overview of ZHT431G02 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

CAD Models for ZHT431G02 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZHT431G02 by Zetex / Diodes Inc

ZHT431G02
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOT-223, SMT-3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Output Voltage-Max
20 V
Output Voltage-Min
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
888 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
Width
3.5 mm
Want to compare parts?
  1. ZHT431G02
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO4, SOT-223, SMT-3
    VS

Alternate Parts for ZHT431G02

This table gives cross-reference parts and alternative options found for ZHT431G02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHT431G02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZHT431G01TC Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PDSO4, SOT-223, SMT-3 Zetex / Diodes Inc ZHT431G02 vs ZHT431G01TC
ZHT431G02TC Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PDSO4, SOT-223, SMT-3 Zetex / Diodes Inc ZHT431G02 vs ZHT431G02TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZHT431G02 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZHT431G02 by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZHT431G02 would you like to use for your alert(s)?
  • Please alert me when ZHT431G02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZHT431G02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZHT431G02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZHT431G02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZHT431G02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZHT431G02 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: