Filter Your Search
1 - 2 of 2 results
|
ZHT431G02
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 20 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, SMT-3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ZHT431G02
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 66.66 ppm/°C | MILITARY | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | LSOP, | not_compliant | EAR99 | 8542.39.00.01 | SOT-223 | 3 |