Part Details for ZHT431G02 by Diodes Incorporated
Overview of ZHT431G02 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHT431G02
ZHT431G02 CAD Models
ZHT431G02 Part Data Attributes
|
ZHT431G02
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZHT431G02
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO4, SOT-223, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 66.66 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZHT431G02
This table gives cross-reference parts and alternative options found for ZHT431G02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHT431G02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHT431G01 | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PDSO4, SOT-223, SMT-3 | Zetex / Diodes Inc | ZHT431G02 vs ZHT431G01 |
ZHT431G02TC | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PDSO4, SOT-223, SMT-3 | Zetex / Diodes Inc | ZHT431G02 vs ZHT431G02TC |
ZHT431G01TC | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PDSO4, SOT-223, SMT-3 | Zetex / Diodes Inc | ZHT431G02 vs ZHT431G01TC |