Part Details for ZD20S20A06 by Honeywell Sensing and Control
Overview of ZD20S20A06 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZD20S20A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-ZD20S20A06
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics RoHS: Not Compliant | 0 |
|
$7.0500 | Order Now |
Part Details for ZD20S20A06
ZD20S20A06 CAD Models
ZD20S20A06 Part Data Attributes
|
ZD20S20A06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZD20S20A06
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 5.4 mm | |
Body Height | 9.05 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for ZD20S20A06
This table gives cross-reference parts and alternative options found for ZD20S20A06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZD20S20A06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZD20SA04FA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA04FA |
ZD20S60A05 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZD20S20A06 vs ZD20S60A05 |
ZD20S60A02 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZD20S20A06 vs ZD20S60A02 |
ZD20SA07FA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA07FA001 |
ZD20SA01FA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA01FA |
ZD20SA06HA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA06HA |
ZD20SA01HA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA01HA001 |
ZD20SA06EA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA06EA |
ZD20SA05EA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA05EA |
ZD20SA05FA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20S20A06 vs ZD20SA05FA |