There are no models available for this part yet.
Overview of ZD20SA01FA by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ZD20SA01FA by Honeywell Sensing and Control
Part Data Attributes for ZD20SA01FA by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
PIN PLUNGER
|
Additional Feature
|
MICRO SWITCH
|
Body Breadth
|
5.4 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
14.7 mm
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
500000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.27 N
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
WIRE
|
Alternate Parts for ZD20SA01FA
This table gives cross-reference parts and alternative options found for ZD20SA01FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZD20SA01FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZD20SA06FA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA06FA001 |
ZD20SA07HA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA07HA |
ZD20SA05FA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA05FA |
ZD20SA07GA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA07GA001 |
ZD20SA04GA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA04GA |
ZD20SA07FA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA07FA001 |
ZD20S50A06 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZD20SA01FA vs ZD20S50A06 |
ZD20SA06GA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA06GA001 |
ZD20SA04GA001 | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA04GA001 |
ZD20SA07EA | Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZD20SA01FA vs ZD20SA07EA |