Part Details for Z8018008PE by Zilog Inc
Overview of Z8018008PE by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018008PE
Z8018008PE CAD Models
Z8018008PE Part Data Attributes
|
Z8018008PE
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018008PE
Zilog Inc
IC 8-BIT, 8 MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 19 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018008PE
This table gives cross-reference parts and alternative options found for Z8018008PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018008PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC000IR12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | Z8018008PE vs MC68HC000IR12F |
MC68000IR16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | Z8018008PE vs MC68000IR16 |
Z8018010PS | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | Z8018008PE vs Z8018010PS |
TS68C000MC1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | Z8018008PE vs TS68C000MC1B/C8A |
HD64180RP-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | Z8018008PE vs HD64180RP-4 |
MC68HC000L8 | Microprocessor, 16-Bit, 8MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | Z8018008PE vs MC68HC000L8 |
MC68HC000LC8 | 32-BIT, 8MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | Z8018008PE vs MC68HC000LC8 |
Z8018008PS | IC 8-BIT, 8 MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor | Zilog Inc | Z8018008PE vs Z8018008PS |
TS68C000MC7B/Y8 | Microprocessor, 16-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, DIP-64 | Thales Group | Z8018008PE vs TS68C000MC7B/Y8 |
MC68HC000LC16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | Z8018008PE vs MC68HC000LC16 |