Parametric results for: Z8018008PE under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: z8018008pe
Select parts from the table below to compare.
Compare
Compare
Z8018008PEC
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz NO 5 V MICROPROCESSOR CMOS DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY 50 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 240 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.78 mm DUAL 5.01 mm 19.05 mm 57.785 mm IXYS CORP DIP PLASTIC, DIP-64 64 unknown 8542.31.00.01
Z8018008PE
IXYS Corporation
Check for Price Transferred 8 8 MHz 8 19 8 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 4.5 V INDUSTRIAL R-PDIP-T64 Not Qualified 100 °C -40 °C 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL IXYS CORP DIP PLASTIC, DIP-64 64 compliant 8542.31.00.01
Z8018008PEC
Zilog Inc
Check for Price No No Obsolete 8 8 MHz NO 5 V MICROPROCESSOR CMOS DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY 50 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 240 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.78 mm DUAL 5.01 mm 19.05 mm 57.785 mm ZILOG INC DIP SDIP, SDIP64,.75 64 unknown 8542.31.00.01
Z80180-08PEC
IXYS Corporation
Check for Price No Active 8 8 MHz NO 5 V MICROPROCESSOR, RISC CMOS 5 V 50 mA INDUSTRIAL R-PDIP-T64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.78 mm DUAL IXYS CORP SDIP, SDIP64,.75 compliant
Z8018008PE
Zilog Inc
Check for Price Transferred 8 8 MHz 8 19 8 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 4.5 V INDUSTRIAL R-PDIP-T64 Not Qualified 100 °C -40 °C 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ZILOG INC DIP DIP, 64 unknown 8542.31.00.01