Z8018008PE vs MC68HC000LC8 feature comparison

Z8018008PE Zilog Inc

Buy Now Datasheet

MC68HC000LC8 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZILOG INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP64,.9
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19 24
Bit Size 8 32
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-CDIP-T64
Low Power Mode YES NO
Number of Terminals 64 64
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Length 81.28 mm
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code DIP64,.9
RAM (words) 0
Seated Height-Max 4.32 mm
Supply Current-Max 25 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 22.86 mm

Compare Z8018008PE with alternatives

Compare MC68HC000LC8 with alternatives