There are no models available for this part yet.
Overview of Z250EH4 by HVCA & CKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Z250EH4 by HVCA & CKE
Part Data Attributes for Z250EH4 by HVCA & CKE
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CKE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
330 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
BINDING POST
|
Working Voltage
|
330 V
|
Alternate Parts for Z250EH4
This table gives cross-reference parts and alternative options found for Z250EH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z250EH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z250EH4H | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT | HVCA & CKE | Z250EH4 vs Z250EH4H |
MOV32251BRB | RESISTOR, VOLTAGE DEPENDENT, 330 V, 330 J, CHASSIS MOUNT | Eaton Bussmann | Z250EH4 vs MOV32251BRB |
D7880ZOV251RA330 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | Z250EH4 vs D7880ZOV251RA330 |
S6680ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | Z250EH4 vs S6680ZOV251RA310 |
S66C6ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | Z250EH4 vs S66C6ZOV251RA310 |
S6677ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | Z250EH4 vs S6677ZOV251RA310 |
L-D7877ZOV251RA330 | Varistor, 330V, 330J, Chassis Mount | Maida Development Company | Z250EH4 vs L-D7877ZOV251RA330 |
SR391K32DS | Varistor, 330V, 330J, Chassis Mount | Walsin Technology Corporation | Z250EH4 vs SR391K32DS |