Part Details for MOV32251BRB by Eaton Bussmann
Overview of MOV32251BRB by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV32251BRB
MOV32251BRB CAD Models
MOV32251BRB Part Data Attributes
|
MOV32251BRB
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV32251BRB
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 330 V, 330 J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 330 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 330 V |
Alternate Parts for MOV32251BRB
This table gives cross-reference parts and alternative options found for MOV32251BRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV32251BRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z250EH4H | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT | HVCA & CKE | MOV32251BRB vs Z250EH4H |
D7880ZOV251RA330 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | MOV32251BRB vs D7880ZOV251RA330 |
S6680ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | MOV32251BRB vs S6680ZOV251RA310 |
S66C6ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | MOV32251BRB vs S66C6ZOV251RA310 |
S6677ZOV251RA310 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | MOV32251BRB vs S6677ZOV251RA310 |
L-D7877ZOV251RA330 | Varistor, 330V, 330J, Chassis Mount | Maida Development Company | MOV32251BRB vs L-D7877ZOV251RA330 |
Z250EH4 | Non-Linear Resistor | HVCA & CKE | MOV32251BRB vs Z250EH4 |
SR391K32DS | Varistor, 330V, 330J, Chassis Mount | Walsin Technology Corporation | MOV32251BRB vs SR391K32DS |