Part Details for S66C6ZOV251RA310 by Maida Development Company
Overview of S66C6ZOV251RA310 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S66C6ZOV251RA310
S66C6ZOV251RA310 CAD Models
S66C6ZOV251RA310 Part Data Attributes
|
S66C6ZOV251RA310
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
S66C6ZOV251RA310
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 330 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 330 V |
Alternate Parts for S66C6ZOV251RA310
This table gives cross-reference parts and alternative options found for S66C6ZOV251RA310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S66C6ZOV251RA310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z250EH4H | HVCA & CKE | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT | S66C6ZOV251RA310 vs Z250EH4H |
Z250EH4 | HVCA & CKE | Check for Price | Non-Linear Resistor | S66C6ZOV251RA310 vs Z250EH4 |
MOV32251BRA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330 V, 330 J, CHASSIS MOUNT | S66C6ZOV251RA310 vs MOV32251BRA |
SR391K32DS | Walsin Technology Corporation | Check for Price | Varistor, 330V, 330J, Chassis Mount | S66C6ZOV251RA310 vs SR391K32DS |
MOV32251BRB | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330 V, 330 J, CHASSIS MOUNT | S66C6ZOV251RA310 vs MOV32251BRB |
S66D8ZOV251RA310 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED-3 | S66C6ZOV251RA310 vs S66D8ZOV251RA310 |
S6677ZOV251RA310 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | S66C6ZOV251RA310 vs S6677ZOV251RA310 |
D7880ZOV251RA330 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT, RADIAL LEADED | S66C6ZOV251RA310 vs D7880ZOV251RA330 |
MOV32251BRB | Cooper Industries | Check for Price | Varistor, 330V, 330J, Chassis Mount, | S66C6ZOV251RA310 vs MOV32251BRB |
MOV32251BRA | Cooper Industries | Check for Price | Varistor, 330V, 330J, Chassis Mount, | S66C6ZOV251RA310 vs MOV32251BRA |