Part Details for XQ2VP70-5FF1704N by AMD Xilinx
Overview of XQ2VP70-5FF1704N by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQ2VP70-5FF1704N
XQ2VP70-5FF1704N CAD Models
XQ2VP70-5FF1704N Part Data Attributes:
|
XQ2VP70-5FF1704N
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ2VP70-5FF1704N
AMD Xilinx
Field Programmable Gate Array, 8272 CLBs, 1050MHz, 74448-Cell, CMOS, PBGA1704, 42.5 X 42.5 MM, 1 MM PITCH, MS-034AAV-1, FBGA-1704
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA1704,42X42,40 | |
Pin Count | 1704 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1050 MHz | |
Combinatorial Delay of a CLB-Max | 0.36 ns | |
JESD-30 Code | S-PBGA-B1704 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 8272 | |
Number of Inputs | 996 | |
Number of Logic Cells | 74448 | |
Number of Outputs | 996 | |
Number of Terminals | 1704 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8272 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1704,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XQ2VP70-5FF1704N
This table gives cross-reference parts and alternative options found for XQ2VP70-5FF1704N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ2VP70-5FF1704N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2VP70-7FF1704I | Field Programmable Gate Array, 8272 CLBs, 1350MHz, 74448-Cell, CMOS, PBGA1704, 1 MM PITCH, FLIP CHIP, FBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-7FF1704I |
XC2VP70-6FF1704C | Field Programmable Gate Array, 8272 CLBs, 1200MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-6FF1704C |
XC2VP70-5FFG1704I | Field Programmable Gate Array, 8272 CLBs, 1050MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-5FFG1704I |
XC2VP70-7FFG1704C | Field Programmable Gate Array, 8272 CLBs, 1350MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-7FFG1704C |
XC2VP70-7FF1704C | Field Programmable Gate Array, 8272 CLBs, 1350MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-7FF1704C |
XC2VP70-5FF1704I | Field Programmable Gate Array, 8272 CLBs, 1050MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-5FF1704I |
XC2VP70-6FFG1704C | Field Programmable Gate Array, 8272 CLBs, 1200MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-6FFG1704C |
XC2VP70-5FFG1704C | Field Programmable Gate Array, 8272 CLBs, 1050MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-5FFG1704C |
XC2VP70-6FFG1704I | Field Programmable Gate Array, 8272 CLBs, 1200MHz, 74448-Cell, CMOS, PBGA1704, 42.50 X 42.50 MM, 1 MM PITCH, MS-034AAV-1, FCBGA-1704 | AMD Xilinx | XQ2VP70-5FF1704N vs XC2VP70-6FFG1704I |