Filter Your Search
1 - 1 of 1 results
|
XQ2VP70-5FF1704N
AMD Xilinx
|
Check for Price | No | Obsolete | 1.5 V | 996 | 996 | 74448 | 8272 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 8272 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1704 | Not Qualified | e0 | 4 | 125 °C | -55 °C | 225 | 30 | 1704 | PLASTIC/EPOXY | BGA | BGA1704,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.45 mm | XILINX INC | BGA | BGA, BGA1704,42X42,40 | 1704 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |