Part Details for XC74UL14AAMR by Torex Semiconductor LTD
Overview of XC74UL14AAMR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for XC74UL14AAMR
XC74UL14AAMR CAD Models
XC74UL14AAMR Part Data Attributes
|
XC74UL14AAMR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC74UL14AAMR
Torex Semiconductor LTD
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, SSOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for XC74UL14AAMR
This table gives cross-reference parts and alternative options found for XC74UL14AAMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC74UL14AAMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G14GV | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | XC74UL14AAMR vs 74AHC1G14GV |
SN74AHC1G14DBVTG4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | XC74UL14AAMR vs SN74AHC1G14DBVTG4 |
SN74AHC1G14DBVT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | XC74UL14AAMR vs SN74AHC1G14DBVT |
SN74AHC1G14DBVRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | XC74UL14AAMR vs SN74AHC1G14DBVRG4 |
TC7SH14FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | XC74UL14AAMR vs TC7SH14FTE85L |
MC74VHC1G14DTT1G | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL | onsemi | XC74UL14AAMR vs MC74VHC1G14DTT1G |
SN74AHC1G14DBV | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | XC74UL14AAMR vs SN74AHC1G14DBV |
MC74VHC1G14DTT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | XC74UL14AAMR vs MC74VHC1G14DTT1 |
74AHC1G14GV,125 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSOP 5-Pin | Nexperia | XC74UL14AAMR vs 74AHC1G14GV,125 |
SN74AHC1G14DBVRE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | XC74UL14AAMR vs SN74AHC1G14DBVRE4 |