-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35922-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12059 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
595-SN74AHC1G14DBE4
|
Mouser Electronics | Inverters Single Schmitt-Trgr RoHS: Compliant | 4010 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
SN74AHC1G14DBVRE4
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT23-5, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 10 | 0 |
|
$0.0980 / $0.2280 | RFQ |
|
Win Source Electronics | SINGLE SCHMITT-TRIGGER INVERTER GATE | 1236800 |
|
$0.0360 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DBVRE4
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G14GV | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G14DBVRE4 vs 74AHC1G14GV |
SN74AHC1G14DBVTG4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBVRE4 vs SN74AHC1G14DBVTG4 |
SN74AHC1G14DBVT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBVRE4 vs SN74AHC1G14DBVT |
SN74AHC1G14DBVRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBVRE4 vs SN74AHC1G14DBVRG4 |
TC7SH14FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G14DBVRE4 vs TC7SH14FTE85L |
MC74VHC1G14DTT1G | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL | onsemi | SN74AHC1G14DBVRE4 vs MC74VHC1G14DTT1G |
SN74AHC1G14DBV | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G14DBVRE4 vs SN74AHC1G14DBV |
MC74VHC1G14DTT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G14DBVRE4 vs MC74VHC1G14DTT1 |
74AHC1G14GV,125 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSOP 5-Pin | Nexperia | SN74AHC1G14DBVRE4 vs 74AHC1G14GV,125 |