Part Details for SN74AHC1G14DBV by Texas Instruments
Overview of SN74AHC1G14DBV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC1G14DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHC SERIES, 1-INPUT INVERT GATE, PDSO5 | 1810 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1818 |
|
RFQ | |
|
Win Source Electronics | SINGLE SCHMITT-TRIGGER INVERTER GATE | 1236900 |
|
$0.0350 / $0.0530 | Buy Now |
Part Details for SN74AHC1G14DBV
SN74AHC1G14DBV CAD Models
SN74AHC1G14DBV Part Data Attributes
|
SN74AHC1G14DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DBV
Texas Instruments
AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74AHC1G14DBV
This table gives cross-reference parts and alternative options found for SN74AHC1G14DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G14GV | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G14DBV vs 74AHC1G14GV |
SN74AHC1G14DBVTG4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBV vs SN74AHC1G14DBVTG4 |
SN74AHC1G14DBVT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBV vs SN74AHC1G14DBVT |
SN74AHC1G14DBVRG4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBV vs SN74AHC1G14DBVRG4 |
TC7SH14FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G14DBV vs TC7SH14FTE85L |
MC74VHC1G14DTT1G | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL | onsemi | SN74AHC1G14DBV vs MC74VHC1G14DTT1G |
MC74VHC1G14DTT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G14DBV vs MC74VHC1G14DTT1 |
74AHC1G14GV,125 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSOP 5-Pin | Nexperia | SN74AHC1G14DBV vs 74AHC1G14GV,125 |
SN74AHC1G14DBVRE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DBV vs SN74AHC1G14DBVRE4 |