Part Details for XC1718D-PD8C by AMD Xilinx
Overview of XC1718D-PD8C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1718D-PD8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | EPROM, 18144 x 1, 8 Pin, Plastic, DIP | 200 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | EPROM, 18144 x 1, 8 Pin, Plastic, DIP | 16 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for XC1718D-PD8C
XC1718D-PD8C CAD Models
XC1718D-PD8C Part Data Attributes
|
XC1718D-PD8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1718D-PD8C
AMD Xilinx
18144X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3599 mm | |
Memory Density | 18144 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 18144 words | |
Number of Words Code | 18144 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 18144X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XC1718D-PD8C
This table gives cross-reference parts and alternative options found for XC1718D-PD8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1718D-PD8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1718LPD8C | Configuration Memory, 18144X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718D-PD8C vs XC1718LPD8C |
XC1718L-PD8C | 18144X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718D-PD8C vs XC1718L-PD8C |
XC1718LPD8I | Configuration Memory, 18144X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718D-PD8C vs XC1718LPD8I |
XC1718DPD8C | Configuration Memory, 18144X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718D-PD8C vs XC1718DPD8C |