There are no models available for this part yet.
Overview of XC1718LPD8C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for XC1718LPD8C by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 450 |
|
$2.7552 / $6.7200 | Buy Now | ||
Quest Components | 18144 X 1 CONFIGURATION MEMORY, PDIP8 | 360 |
|
$3.9000 / $9.0000 | Buy Now | ||
Quest Components | 18144 X 1 CONFIGURATION MEMORY, PDIP8 | 33 |
|
$7.2000 / $10.8000 | Buy Now |
CAD Models for XC1718LPD8C by AMD Xilinx
Part Data Attributes for XC1718LPD8C by AMD Xilinx
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
2.5 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.3599 mm
|
Memory Density
|
18144 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
18144 words
|
Number of Words Code
|
18144
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
18144X1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.5974 mm
|
Standby Current-Max
|
0.0015 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for XC1718LPD8C
This table gives cross-reference parts and alternative options found for XC1718LPD8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1718LPD8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1718L-PD8C | 18144X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718LPD8C vs XC1718L-PD8C |
XC1718LPD8I | Configuration Memory, 18144X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718LPD8C vs XC1718LPD8I |
XC1718DPD8C | Configuration Memory, 18144X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1718LPD8C vs XC1718DPD8C |