Part Details for WMF512K8-70CM5 by Mercury Systems Inc
Overview of WMF512K8-70CM5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMF512K8-70CM5
WMF512K8-70CM5 CAD Models
WMF512K8-70CM5 Part Data Attributes
|
WMF512K8-70CM5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF512K8-70CM5
Mercury Systems Inc
Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 5.13 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for WMF512K8-70CM5
This table gives cross-reference parts and alternative options found for WMF512K8-70CM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF512K8-70CM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8516SI-70 | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | APTA Group Inc | WMF512K8-70CM5 vs MFM8516SI-70 |
MFM8516S-70 | Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | WMF512K8-70CM5 vs MFM8516S-70 |
MFM8516SI-70E | Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | WMF512K8-70CM5 vs MFM8516SI-70E |
MFM8516SM-70E | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | APTA Group Inc | WMF512K8-70CM5 vs MFM8516SM-70E |
WMF512K8-70CM5A | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | Mercury Systems Inc | WMF512K8-70CM5 vs WMF512K8-70CM5A |
WMF512K8-70CC5A | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | Mercury Systems Inc | WMF512K8-70CM5 vs WMF512K8-70CC5A |
MFM8516SM-70 | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | APTA Group Inc | WMF512K8-70CM5 vs MFM8516SM-70 |
AS29F040CW-70/Q | Flash, 512KX8, 70ns, CDIP32, DIP-32 | Micross Components | WMF512K8-70CM5 vs AS29F040CW-70/Q |
5962-9669204HXA | Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 | Cobham Semiconductor Solutions | WMF512K8-70CM5 vs 5962-9669204HXA |
WMF512K8X-70CI5 | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMF512K8-70CM5 vs WMF512K8X-70CI5 |