Memory
MFM8516SMB-70E
Description: Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of MFM8516SMB-70E by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MFM8516SMB-70E by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8516SMB-70E by APTA Group Inc

MFM8516SMB-70E
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CDIP-T32
Length
40.655 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.3 mm
Sector Size
64K
Standby Current-Max
0.000115 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. MFM8516SMB-70E
    APTA Group Inc
    Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for MFM8516SMB-70E

This table gives cross-reference parts and alternative options found for MFM8516SMB-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516SMB-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM8516SI-70 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516SI-70
MFM8516S-70 Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SMB-70E vs MFM8516S-70
MFM8516SI-70E Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SMB-70E vs MFM8516SI-70E
MFM8516SM-70E Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516SM-70E
WMF512K8-70CM5A Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8-70CM5A
WMF512K8-70CC5A Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8-70CC5A
MFM8516SM-70 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516SM-70
AS29F040CW-70/Q Flash, 512KX8, 70ns, CDIP32, DIP-32 Micross Components MFM8516SMB-70E vs AS29F040CW-70/Q
5962-9669204HXA Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 Cobham Semiconductor Solutions MFM8516SMB-70E vs 5962-9669204HXA
WMF512K8X-70CI5 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8X-70CI5
Part Number Description Manufacturer Compare
WMF512K8-70CM5 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8-70CM5
MFM8516S-70 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516S-70
MFM8516SM-70 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516SM-70
MFM8516SM-70E Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SMB-70E vs MFM8516SM-70E
WMF512K8-70CM5A Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8-70CM5A
WMF512K8X-70CI5 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8X-70CI5
M29F040-70PM Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Teledyne e2v MFM8516SMB-70E vs M29F040-70PM
WMF512K8X-70CC5 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8X-70CC5
WMF512K8X-70CQ5 Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SMB-70E vs WMF512K8X-70CQ5
MFM8516SM-70 Flash, 512KX8, 70ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SMB-70E vs MFM8516SM-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8516SMB-70E by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8516SMB-70E by APTA Group Inc

Select Manufacturer
Which Manufacturer of MFM8516SMB-70E would you like to use for your alert(s)?
  • Please alert me when MFM8516SMB-70E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8516SMB-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8516SMB-70E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8516SMB-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8516SMB-70E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8516SMB-70E by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: