WMF512K8-70CM5 vs MFM8516SMB-70E feature comparison

WMF512K8-70CM5 Mercury Systems Inc

Buy Now Datasheet

MFM8516SMB-70E APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC APTA GROUP INC
Package Description DIP, 0.600 INCH, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 42.4 mm 40.655 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 5.13 mm 4.3 mm
Supply Current-Max 0.035 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.5 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code DIP32,.6
Qualification Status Not Qualified
Screening Level MIL-STD-883
Sector Size 64K
Standby Current-Max 0.000115 A
Toggle Bit YES

Compare WMF512K8-70CM5 with alternatives

Compare MFM8516SMB-70E with alternatives