Part Details for WMF512K8-120CLI5A by Mercury Systems Inc
Overview of WMF512K8-120CLI5A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WMF512K8-120CLI5A
WMF512K8-120CLI5A CAD Models
WMF512K8-120CLI5A Part Data Attributes
|
WMF512K8-120CLI5A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF512K8-120CLI5A
Mercury Systems Inc
Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for WMF512K8-120CLI5A
This table gives cross-reference parts and alternative options found for WMF512K8-120CLI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF512K8-120CLI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8516WI-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF512K8-120CLI5A vs MFM8516WI-12E |
M29F040-120EB/C | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Thales Group | WMF512K8-120CLI5A vs M29F040-120EB/C |
WMF512K8-120CLC5A | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | WMF512K8-120CLI5A vs WMF512K8-120CLC5A |
MFM8516W-12 | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WMF512K8-120CLI5A vs MFM8516W-12 |
AM29F040-120LE | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | WMF512K8-120CLI5A vs AM29F040-120LE |
AS29F040ECA-120/IT | Flash, 512KX8, 120ns, CQCC32, LCC-32 | Micross Components | WMF512K8-120CLI5A vs AS29F040ECA-120/IT |
MFM8516WI-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WMF512K8-120CLI5A vs MFM8516WI-12E |
M29F040-120EV | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | WMF512K8-120CLI5A vs M29F040-120EV |
MFM8516W-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF512K8-120CLI5A vs MFM8516W-12E |
M29F040-120EB/T | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Thales Group | WMF512K8-120CLI5A vs M29F040-120EB/T |