WMF512K8-120CLI5A vs M29F040-120EB/T feature comparison

WMF512K8-120CLI5A Mercury Systems Inc

Buy Now Datasheet

M29F040-120EB/T Thales Group

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MERCURY SYSTEMS INC THOMSON-CSF SEMICONDUCTORS
Package Description QCCN, CERAMIC, LCC-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN 100,000 PROGRAM/ERASE CYCLES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 2.54 mm
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
Qualification Status Not Qualified
Screening Level MIL-STD-883

Compare WMF512K8-120CLI5A with alternatives

Compare M29F040-120EB/T with alternatives