Memory
AS29F040ECA-120/883C
Micross Components
Description: Flash, 512KX8, 120ns, CQCC32, LCC-32

Overview of AS29F040ECA-120/883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

CAD Models for AS29F040ECA-120/883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29F040ECA-120/883C by Micross Components

AS29F040ECA-120/883C
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AS29F040ECA-120/883C
    Micross Components
    Flash, 512KX8, 120ns, CQCC32, LCC-32
    VS

Alternate Parts for AS29F040ECA-120/883C

This table gives cross-reference parts and alternative options found for AS29F040ECA-120/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F040ECA-120/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM8516WI-12E Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mosaic Semiconductor Inc AS29F040ECA-120/883C vs MFM8516WI-12E
M29F040-120EB/C Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Thales Group AS29F040ECA-120/883C vs M29F040-120EB/C
WMF512K8-120CLC5A Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mercury Systems Inc AS29F040ECA-120/883C vs WMF512K8-120CLC5A
MFM8516W-12 Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040ECA-120/883C vs MFM8516W-12
AM29F040-120LE Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 AMD AS29F040ECA-120/883C vs AM29F040-120LE
AS29F040ECA-120/IT Flash, 512KX8, 120ns, CQCC32, LCC-32 Micross Components AS29F040ECA-120/883C vs AS29F040ECA-120/IT
MFM8516WI-12E Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040ECA-120/883C vs MFM8516WI-12E
M29F040-120EV Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Teledyne e2v AS29F040ECA-120/883C vs M29F040-120EV
MFM8516W-12E Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mosaic Semiconductor Inc AS29F040ECA-120/883C vs MFM8516W-12E
M29F040-120EB/T Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Thales Group AS29F040ECA-120/883C vs M29F040-120EB/T
Part Number Description Manufacturer Compare
AM29F040-120LEB Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 AMD AS29F040ECA-120/883C vs AM29F040-120LEB
5962-9669202HA Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Micross Components AS29F040ECA-120/883C vs 5962-9669202HA
MFM8516WMB-12E Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040ECA-120/883C vs MFM8516WMB-12E
AM29F040-120/BUA Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 AMD AS29F040ECA-120/883C vs AM29F040-120/BUA
WMF512K8X-120CLM5 Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mercury Systems Inc AS29F040ECA-120/883C vs WMF512K8X-120CLM5
AS29F040ECA-120/XT Flash, 512KX8, 120ns, CQCC32, LCC-32 Micross Components AS29F040ECA-120/883C vs AS29F040ECA-120/XT
MFM8516WMB-12 Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mosaic Semiconductor Inc AS29F040ECA-120/883C vs MFM8516WMB-12
AS29F040ECA-120/IT Flash, 512KX8, 120ns, CQCC32, LCC-32 Micross Components AS29F040ECA-120/883C vs AS29F040ECA-120/IT
WMF512K8-120CLI5A Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 Mercury Systems Inc AS29F040ECA-120/883C vs WMF512K8-120CLI5A
MFM8516WI-12E Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040ECA-120/883C vs MFM8516WI-12E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29F040ECA-120/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29F040ECA-120/883C by Micross Components

Select Manufacturer
Which Manufacturer of AS29F040ECA-120/883C would you like to use for your alert(s)?
  • Please alert me when AS29F040ECA-120/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS29F040ECA-120/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29F040ECA-120/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS29F040ECA-120/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29F040ECA-120/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29F040ECA-120/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: