Part Details for WKO102MCPTCRKR by Vishay Intertechnologies
Overview of WKO102MCPTCRKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO102MCPTCRKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKO102MCPTCRKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: WKO102MCPTCRKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3171 / $0.3577 | Buy Now |
DISTI #
75-WKO102MCPTCRKR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 1000pF +/-20% Y5U REEL E3 | 0 |
|
$0.3200 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.3390 | Buy Now |
DISTI #
WKO102MCPTCRKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO102MCPTCRKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKO102MCPTCRKR
WKO102MCPTCRKR CAD Models
WKO102MCPTCRKR Part Data Attributes
|
WKO102MCPTCRKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO102MCPTCRKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 3920 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 7.5 mm | |
Width | 5 mm |
Alternate Parts for WKO102MCPTCRKR
This table gives cross-reference parts and alternative options found for WKO102MCPTCRKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO102MCPTCRKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO102MCPCRCKR | CAP,CERAMIC,1NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKO102MCPTCRKR vs WKO102MCPCRCKR |
WKO102MCPCREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPTCRKR vs WKO102MCPCREKR |
WKO102MCPYCRKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPTCRKR vs WKO102MCPYCRKR |
WKO102MCPCRAKR | CAPACITOR, CERAMIC, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Draloric | WKO102MCPTCRKR vs WKO102MCPCRAKR |
WKO102MCPCRBKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, Through Hole Mount, 3920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WKO102MCPTCRKR vs WKO102MCPCRBKR |
WKO102MCPCRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPTCRKR vs WKO102MCPCRCKR |