There are no models available for this part yet.
Overview of WKO102MCPCRBKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WKO102MCPCRBKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WKO102MCPCRBKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKO102MCPCRBKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.1532 / $0.2305 | Buy Now | |
DISTI #
WKO102MCPCRBKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO102MCPCRBKR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for WKO102MCPCRBKR by Vishay Intertechnologies
Part Data Attributes for WKO102MCPCRBKR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Additional Feature
|
RATED AC VOLTAGE (V): 300-440, SAFETY CLASS X1/Y2
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
13 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
440 V
|
Size Code
|
3920
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
K4000
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for WKO102MCPCRBKR
This table gives cross-reference parts and alternative options found for WKO102MCPCRBKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO102MCPCRBKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO102MCPCRCKR | CAP,CERAMIC,1NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKO102MCPCRBKR vs WKO102MCPCRCKR |
WKO102MCPCREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPCRBKR vs WKO102MCPCREKR |
WKO102MCPYCRKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPCRBKR vs WKO102MCPYCRKR |
WKO102MCPCRAKR | CAPACITOR, CERAMIC, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Draloric | WKO102MCPCRBKR vs WKO102MCPCRAKR |
WKO102MCPCRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPCRBKR vs WKO102MCPCRCKR |
WKO102MCPTCRKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3920, | Vishay Intertechnologies | WKO102MCPCRBKR vs WKO102MCPTCRKR |