WKO102MCPTCRKR vs WKO102MCPCRCKR feature comparison

WKO102MCPTCRKR Vishay Intertechnologies

Buy Now Datasheet

WKO102MCPCRCKR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 3920
Reach Compliance Code compliant compliant
ECCN Code EAR99
Factory Lead Time 10 Weeks 10 Weeks
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13 mm 13 mm
Length 10 mm 10 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Size Code 3920 3920
Temperature Characteristics Code K4000 K4000
Terminal Pitch 7.5 mm 7.5 mm
Width 5 mm 5 mm
Base Number Matches 1 1

Compare WKO102MCPTCRKR with alternatives

Compare WKO102MCPCRCKR with alternatives