Part Details for WCR20101650FELT by TT Electronics Resistors
Overview of WCR20101650FELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR20101650FELT
WCR20101650FELT CAD Models
WCR20101650FELT Part Data Attributes
|
WCR20101650FELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR20101650FELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 5.003 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2010(F) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR20101650FELT
This table gives cross-reference parts and alternative options found for WCR20101650FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR20101650FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL8-1650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Liean-Gimn Enterprise Co Ltd | WCR20101650FELT vs CR-0AFL8-1650 |
RM20FE1650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | WCR20101650FELT vs RM20FE1650 |
RHC10K1650FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101650FELT vs RHC10K1650FB |
RMC12-1650FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WCR20101650FELT vs RMC12-1650FT |
RHC10K1650FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101650FELT vs RHC10K1650FCG |
RM1/2WF20101650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Pak Heng Resistors Co Ltd | WCR20101650FELT vs RM1/2WF20101650 |
CR2010-FX-1650E | RESISTOR, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | WCR20101650FELT vs CR2010-FX-1650E |
RHC10K1650FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101650FELT vs RHC10K1650FTG |
RMC20101/2W1650F | RES,SMT,THICK FILM,165 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | WCR20101650FELT vs RMC20101/2W1650F |
RHC10K1650FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101650FELT vs RHC10K1650FBG |