Part Details for RM1/2WF20101650 by Pak Heng Resistors Co Ltd
Overview of RM1/2WF20101650 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/2WF20101650
RM1/2WF20101650 CAD Models
RM1/2WF20101650 Part Data Attributes
|
RM1/2WF20101650
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/2WF20101650
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2010(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2010(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/2WF20101650
This table gives cross-reference parts and alternative options found for RM1/2WF20101650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/2WF20101650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL8-1650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Liean-Gimn Enterprise Co Ltd | RM1/2WF20101650 vs CR-0AFL8-1650 |
RM20FE1650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RM1/2WF20101650 vs RM20FE1650 |
RHC10K1650FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101650 vs RHC10K1650FB |
WCR20101650FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | RM1/2WF20101650 vs WCR20101650FELT |
RMC12-1650FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM1/2WF20101650 vs RMC12-1650FT |
RHC10K1650FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101650 vs RHC10K1650FCG |
CR2010-FX-1650E | RESISTOR, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | RM1/2WF20101650 vs CR2010-FX-1650E |
RHC10K1650FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101650 vs RHC10K1650FTG |
RMC20101/2W1650F | RES,SMT,THICK FILM,165 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | RM1/2WF20101650 vs RMC20101/2W1650F |
RHC10K1650FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101650 vs RHC10K1650FBG |