Filter Your Search
1 - 2 of 2 results
|
WCR20101650FELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 165 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR2010(F) | YES | 200 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 610 µm | 5.003 mm | 2.489 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WCR2010-1650-F-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 165 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 200 V | e0 | RECTANGULAR PACKAGE | TAPE, PLASTIC | TIN LEAD | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | CHIP | compliant |