Part Details for W53BR9.52/YD by Kingbright
Overview of W53BR9.52/YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for W53BR9.52/YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085533
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W53BR9.52/YD
W53BR9.52/YD CAD Models
W53BR9.52/YD Part Data Attributes:
|
W53BR9.52/YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W53BR9.52/YD
Kingbright
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for W53BR9.52/YD
This table gives cross-reference parts and alternative options found for W53BR9.52/YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W53BR9.52/YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7113BR-23.5/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR9.52/YD vs L-7113BR-23.5/YD |
WP7113YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR9.52/YD vs WP7113YD |
W7113BR6.35/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | W53BR9.52/YD vs W7113BR6.35/YD |
W7113BR9.52/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | W53BR9.52/YD vs W7113BR9.52/YD |
W7113BR5.08/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | W53BR9.52/YD vs W7113BR5.08/YD |
WP7113BR5.08/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR9.52/YD vs WP7113BR5.08/YD |
L-7113BR-17.8/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W53BR9.52/YD vs L-7113BR-17.8/YD |