Part Details for W7113BR6.35/YD by Kingbright
Overview of W7113BR6.35/YD by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for W7113BR6.35/YD
W7113BR6.35/YD CAD Models
W7113BR6.35/YD Part Data Attributes
|
W7113BR6.35/YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W7113BR6.35/YD
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for W7113BR6.35/YD
This table gives cross-reference parts and alternative options found for W7113BR6.35/YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7113BR6.35/YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP7113BR5.08/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W7113BR6.35/YD vs WP7113BR5.08/YD |
W7113BR9.52/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | W7113BR6.35/YD vs W7113BR9.52/YD |
L-7113BR-23.5/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W7113BR6.35/YD vs L-7113BR-23.5/YD |
L-7113BR-6.35/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W7113BR6.35/YD vs L-7113BR-6.35/YD |
L-7113BR-17.8/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W7113BR6.35/YD vs L-7113BR-17.8/YD |
WP7113BR6.35/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | W7113BR6.35/YD vs WP7113BR6.35/YD |