-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1284-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28051 In Stock |
|
$0.0646 / $0.3500 | Buy Now |
DISTI #
604-WP7113YD
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW DIFFUSED RoHS: Compliant | 8254 |
|
$0.0600 / $0.3500 | Buy Now |
DISTI #
V99:2348_18693270
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 969 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2409 | Americas - 1900 |
|
$0.0537 / $0.1032 | Buy Now |
DISTI #
78821534
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 969 Package Multiple: 1 Date Code: 2409 | Americas - 1900 |
|
$0.0537 / $0.1032 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 359 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 80 |
|
$0.1481 / $0.3290 | Buy Now |
DISTI #
WP7113YD
|
TTI | Standard LEDs - Through Hole YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$0.0590 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP7113YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113YD
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
This table gives cross-reference parts and alternative options found for WP7113YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP7113YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7113BR6.35/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | WP7113YD vs W7113BR6.35/YD |
WP7113BR5.08/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP7113YD vs WP7113BR5.08/YD |
W7113BR9.52/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, | Kingbright | WP7113YD vs W7113BR9.52/YD |
L-7113BR-23.5/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP7113YD vs L-7113BR-23.5/YD |
L-7113BR-6.35/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP7113YD vs L-7113BR-6.35/YD |
L-7113BR-17.8/YD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP7113YD vs L-7113BR-17.8/YD |
WP7113BR6.35/YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP7113YD vs WP7113BR6.35/YD |