There are no models available for this part yet.
Overview of W1A23C682KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1A23C682KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W1A23C682KAT2A
|
Avnet Americas | Cap Ceramic Array 0.0068uF 25V X7R 10% 0405 SMD 2 Capacitor 125°C Paper T/R - Tape and Reel (Alt: W1A23C682KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for W1A23C682KAT2A by Kyocera AVX Components
Part Data Attributes for W1A23C682KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
JESD-609 Code
|
e3
|
Length
|
1.37 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
CHIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Seated Height-Max
|
0.66 mm
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
0.64 mm
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1 mm
|
Alternate Parts for W1A23C682KAT2A
This table gives cross-reference parts and alternative options found for W1A23C682KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1A23C682KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1A23C682K4X2F | L1A23C682K4X2F, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs L1A23C682K4X2F |
W1A23C682KAT2F | W1A23C682KAT2F, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23C682KAT2A vs W1A23C682KAT2F |
W1A23C682KAT4A | W1A23C682KAT4A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23C682KAT2A vs W1A23C682KAT4A |
W1A23C682K4Z2F | W1A23C682K4Z2F, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23C682KAT2A vs W1A23C682K4Z2F |
L1A23C682K4X4A | L1A23C682K4X4A, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs L1A23C682K4X4A |
L1A23C682K4X2A | L1A23C682K4X2A, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs L1A23C682K4X2A |
L1A23C682KAB2F | L1A23C682KAB2F, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs L1A23C682KAB2F |
W1A23C682K4Z2A | W1A23C682K4Z2A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23C682KAT2A vs W1A23C682K4Z2A |
L1A23C682KAB4A | L1A23C682KAB4A, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs L1A23C682KAB4A |
W1A23C682KAB4A | ISOLATED C NETWORK, 25V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A23C682KAT2A vs W1A23C682KAB4A |