Part Details for L1A23C682K4X2F by Kyocera AVX Components
Overview of L1A23C682K4X2F by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1A23C682K4X2F
L1A23C682K4X2F CAD Models
L1A23C682K4X2F Part Data Attributes
|
L1A23C682K4X2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L1A23C682K4X2F
Kyocera AVX Components
L1A23C682K4X2F, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0068 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 1.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for L1A23C682K4X2F
This table gives cross-reference parts and alternative options found for L1A23C682K4X2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1A23C682K4X2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L1A23C682KAB4A | Kyocera AVX Components | Check for Price | L1A23C682KAB4A, CHIP | L1A23C682K4X2F vs L1A23C682KAB4A |
W1A23C682KAB2F | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-4, CHIP | L1A23C682K4X2F vs W1A23C682KAB2F |
L1A23C682K4X4A | Kyocera AVX Components | Check for Price | L1A23C682K4X4A, CHIP | L1A23C682K4X2F vs L1A23C682K4X4A |
W1A23C682K4X2F | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-4, CHIP | L1A23C682K4X2F vs W1A23C682K4X2F |
W1A23C682KAB4A | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-4, CHIP | L1A23C682K4X2F vs W1A23C682KAB4A |
W1A23C682KAT4A | Kyocera AVX Components | Check for Price | W1A23C682KAT4A, CHIP, ROHS COMPLIANT | L1A23C682K4X2F vs W1A23C682KAT4A |
L1A23C682KAB2A | Kyocera AVX Components | Check for Price | L1A23C682KAB2A, CHIP | L1A23C682K4X2F vs L1A23C682KAB2A |
W1A23C682K4Z2F | Kyocera AVX Components | Check for Price | W1A23C682K4Z2F, CHIP, ROHS COMPLIANT | L1A23C682K4X2F vs W1A23C682K4Z2F |
W1A23C682KAT1A | KYOCERA Crystal Device Corporation | Check for Price | ISOLATED C NETWORK, 25V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | L1A23C682K4X2F vs W1A23C682KAT1A |
W1A23C682KAT2A | Kyocera AVX Components | Check for Price | W1A23C682KAT2A, CHIP, ROHS COMPLIANT | L1A23C682K4X2F vs W1A23C682KAT2A |