There are no models available for this part yet.
Overview of VZ53D221K by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for VZ53D221K by World Products Inc
Part Data Attributes for VZ53D221K by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
530 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
180 V
|
Alternate Parts for VZ53D221K
This table gives cross-reference parts and alternative options found for VZ53D221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ53D221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV53141AUA | RESISTOR, VOLTAGE DEPENDENT, 180 V, 530 J, CHASSIS MOUNT | Eaton Bussmann | VZ53D221K vs MOV53141AUA |
D7777ZOV141RA530 | RESISTOR, VOLTAGE DEPENDENT, 180V, 530J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ53D221K vs D7777ZOV141RA530 |
MOV53141AUB | Varistor, 180V, 530J, Chassis Mount, | Cooper Industries | VZ53D221K vs MOV53141AUB |
L-D7777ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | VZ53D221K vs L-D7777ZOV141RA530 |
VZ53D221KN | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D221K vs VZ53D221KN |
VZ53D221KF | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D221K vs VZ53D221KF |
L-D7780ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | VZ53D221K vs L-D7780ZOV141RA530 |
MOV53141AUA | Varistor, 180V, 530J, Chassis Mount, | Cooper Industries | VZ53D221K vs MOV53141AUA |
VZ53D221KNL | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D221K vs VZ53D221KNL |
SR221K53D | Varistor, 180V, 530J, Chassis Mount | Walsin Technology Corporation | VZ53D221K vs SR221K53D |